RS PRO Plastic Flexible Tool Holder

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTool Storage Type
Tool Holder
Diameter
20 → 30mm
Material
Plastic
Set Contents
Toolflex Flexible Tool Holder
Toote üksikasjad
RS PRO Toolflex System
From RS PRO, this flexible tool holder is a convenient way to customize your tool storage solutions. With flexible material that conforms the shape of your tool, tools can be easily clamped in place and retrieved. As such, it is a fantastic system for keeping essential tools organized and close to hand.
The tool holder can be screwed into a surface, meaning it can be placed securely in a place most convenient to your workshop setup. They can also be mounted on a rail system for further flexibility. By mounting them near to your workbench or work area, these flexible tool holders are an efficient way to increase productivity.
405-3632 is a flexible tool holder for 20 mm to 30 mm tools
405-3648 is a flexible tool holder for 30 mm to 40 mm tools
405-3654 is an 0.5m mounting rail
405-3660 is a 1m mounting rail
Features and Benefits
Flexible tool holders with a secure grip for round and angular handles
Available in 2 sizes for 20 mm to 30 mm and 30 mm to 40 mm diameters
Manufactured from ABS plastic and EPDM rubber
Can be fixed directly to a wall or mounted on an anodised aluminium rail available separately in lengths of 0.5 m and 1 m
Applications
This tool holder is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. As such, it is a useful tool storage solution for;
Technicians
Maintenance engineers
DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
€ 21,70
€ 21,70 1 pakk 2 tk (ilma käibemaksuta)
€ 26,91
€ 26,91 1 pakk 2 tk (koos käibemaksuga)
1
€ 21,70
€ 21,70 1 pakk 2 tk (ilma käibemaksuta)
€ 26,91
€ 26,91 1 pakk 2 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTool Storage Type
Tool Holder
Diameter
20 → 30mm
Material
Plastic
Set Contents
Toolflex Flexible Tool Holder
Toote üksikasjad
RS PRO Toolflex System
From RS PRO, this flexible tool holder is a convenient way to customize your tool storage solutions. With flexible material that conforms the shape of your tool, tools can be easily clamped in place and retrieved. As such, it is a fantastic system for keeping essential tools organized and close to hand.
The tool holder can be screwed into a surface, meaning it can be placed securely in a place most convenient to your workshop setup. They can also be mounted on a rail system for further flexibility. By mounting them near to your workbench or work area, these flexible tool holders are an efficient way to increase productivity.
405-3632 is a flexible tool holder for 20 mm to 30 mm tools
405-3648 is a flexible tool holder for 30 mm to 40 mm tools
405-3654 is an 0.5m mounting rail
405-3660 is a 1m mounting rail
Features and Benefits
Flexible tool holders with a secure grip for round and angular handles
Available in 2 sizes for 20 mm to 30 mm and 30 mm to 40 mm diameters
Manufactured from ABS plastic and EPDM rubber
Can be fixed directly to a wall or mounted on an anodised aluminium rail available separately in lengths of 0.5 m and 1 m
Applications
This tool holder is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. As such, it is a useful tool storage solution for;
Technicians
Maintenance engineers
DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.