RS PRO Plier Type Riveter

RS Stock No.: 487-157Brand: RS PRO
brand-logo
View all in Rivet Guns

Technical Document

Specifications

Brand

RS Pro

Riveting Tool Type

Plier Type

Rivet Size Maximum

4.0mm

Rivet Size Minimum

3.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Standard Riveter

From RS PRO, this standard riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

With a carbon steel construction, this heavy-duty riveter features ergonomic dipped PVC handles for a secure grip. It also features a handle lock for when the tool is not in use.

Features and Benefits

• High-quality steel handles & body
• Case-hardened steel nose
• Rivet gripping action
• Suitable for 3.2 mm, 4 mm rivets
• Rivet head storage in handle
• Mandrel kit required for use with M3 fittings

Applications

Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Böllhoff Plier Type Riveter
€ 244.00Each (Exc. Vat)
RS PRO Swivel Head Rivet Gun
€ 49.78Each (Exc. Vat)
Stanley Plier Type Riveter
Price on AskingEach (Exc. Vat)
Standard riveter
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 33.60

€ 33.60 Each (Exc. Vat)

€ 40.99

€ 40.99 Each (inc. VAT)

RS PRO Plier Type Riveter

€ 33.60

€ 33.60 Each (Exc. Vat)

€ 40.99

€ 40.99 Each (inc. VAT)

RS PRO Plier Type Riveter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Böllhoff Plier Type Riveter
€ 244.00Each (Exc. Vat)
RS PRO Swivel Head Rivet Gun
€ 49.78Each (Exc. Vat)
Stanley Plier Type Riveter
Price on AskingEach (Exc. Vat)
Standard riveter
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Riveting Tool Type

Plier Type

Rivet Size Maximum

4.0mm

Rivet Size Minimum

3.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Standard Riveter

From RS PRO, this standard riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

With a carbon steel construction, this heavy-duty riveter features ergonomic dipped PVC handles for a secure grip. It also features a handle lock for when the tool is not in use.

Features and Benefits

• High-quality steel handles & body
• Case-hardened steel nose
• Rivet gripping action
• Suitable for 3.2 mm, 4 mm rivets
• Rivet head storage in handle
• Mandrel kit required for use with M3 fittings

Applications

Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Böllhoff Plier Type Riveter
€ 244.00Each (Exc. Vat)
RS PRO Swivel Head Rivet Gun
€ 49.78Each (Exc. Vat)
Stanley Plier Type Riveter
Price on AskingEach (Exc. Vat)
Standard riveter
Price on AskingEach (Exc. Vat)