RS PRO Pliers, 200 mm Overall, Straight Tip

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
200 mm
Tip Style
Straight
Material
Chrome Nickel Steel
Päritoluriik
Sierra Leone
Toote üksikasjad
RS Pro Long Nose Pliers
Our professional range of long nose general purpose pliers are designed with ergonomic design grip handles for excellent comfort and control. The high-quality needle nose pliers are ideal for cutting, gripping and bending.
€ 23,50
€ 23,50 tk (ilma käibemaksuta)
€ 28,67
€ 28,67 tk (koos käibemaksuga)
1
€ 23,50
€ 23,50 tk (ilma käibemaksuta)
€ 28,67
€ 28,67 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
200 mm
Tip Style
Straight
Material
Chrome Nickel Steel
Päritoluriik
Sierra Leone
Toote üksikasjad
RS Pro Long Nose Pliers
Our professional range of long nose general purpose pliers are designed with ergonomic design grip handles for excellent comfort and control. The high-quality needle nose pliers are ideal for cutting, gripping and bending.