RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Body Plating
Silver
Polarity
Normal
Contact Material
Brass
Contact Plating
Silver
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors
50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
€ 3,40
€ 3,40 tk (ilma käibemaksuta)
€ 4,15
€ 4,15 tk (koos käibemaksuga)
1
€ 3,40
€ 3,40 tk (ilma käibemaksuta)
€ 4,15
€ 4,15 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 3,40 |
25 - 99 | € 3,15 |
100 - 249 | € 2,90 |
250+ | € 2,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Body Plating
Silver
Polarity
Normal
Contact Material
Brass
Contact Plating
Silver
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors
50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.