RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS tootekood: 546-3620Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30404746

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Lao andmed ajutiselt ei ole saadaval.

€ 6,30

€ 6,30 tk (ilma käibemaksuta)

€ 7,69

€ 7,69 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 6,30

€ 6,30 tk (ilma käibemaksuta)

€ 7,69

€ 7,69 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 6,30
25 - 99€ 5,10
100 - 249€ 4,20
250 - 499€ 3,30
500+€ 2,85

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30404746

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.