RS PRO, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG214
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Polarity
Normal
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Päritoluriik
Taiwan, Province Of China
€ 10,50
€ 10,50 tk (ilma käibemaksuta)
€ 12,81
€ 12,81 tk (koos käibemaksuga)
1
€ 10,50
€ 10,50 tk (ilma käibemaksuta)
€ 12,81
€ 12,81 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 10,50 |
20 - 49 | € 9,70 |
50+ | € 9,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG214
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Polarity
Normal
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Päritoluriik
Taiwan, Province Of China