RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS tootekood: 546-5216Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

URM 43, URM 46

Polarity

Normal

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Straight cable plug

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 4,00
10 - 24€ 3,70
25 - 49€ 3,55
50+€ 3,35

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

URM 43, URM 46

Polarity

Normal

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Straight cable plug

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors