RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.2 → 5min, 1-Function, DPDT

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.2 → 5min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Päritoluriik
China
€ 43,00
€ 43,00 tk (ilma käibemaksuta)
€ 52,46
€ 52,46 tk (koos käibemaksuga)
1
€ 43,00
€ 43,00 tk (ilma käibemaksuta)
€ 52,46
€ 52,46 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 43,00 |
5 - 9 | € 41,00 |
10+ | € 39,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.2 → 5min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
110V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Päritoluriik
China