RS PRO Plug In Timer Relay, 12 → 48V dc, 1-Contact, 99.99s, 1-Function, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 48V dc
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
99.99s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
48V dc
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Minimum Voltage
12V dc
Length
97.4mm
Depth
48mm
Time Delay
0.5s
Country of Origin
China
€ 187.00
€ 187.00 Each (Exc. Vat)
€ 228.14
€ 228.14 Each (inc. VAT)
1
€ 187.00
€ 187.00 Each (Exc. Vat)
€ 228.14
€ 228.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 187.00 |
5 - 9 | € 178.00 |
10+ | € 171.00 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 48V dc
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
99.99s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
48V dc
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Minimum Voltage
12V dc
Length
97.4mm
Depth
48mm
Time Delay
0.5s
Country of Origin
China