RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, SGM Series, Double Acting

RS tootekood: 235-1249Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

20mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M4

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

62 x 56 x 22mm

Weight

343g

Maximum Operating Temperature

80°C

Length

62mm

Width

56mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 195,20

€ 195,20 tk (koos käibemaksuga)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, SGM Series, Double Acting

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 195,20

€ 195,20 tk (koos käibemaksuga)

RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, SGM Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

20mm

Bore

12mm

Manufacturer Series

SGM

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M4

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

Dimensions

62 x 56 x 22mm

Weight

343g

Maximum Operating Temperature

80°C

Length

62mm

Width

56mm

Absolute Maximum Pressure

10bar

Height

22mm

Minimum Operating Temperature

-20°C

Päritoluriik

China