RS PRO Pneumatic Piston Rod Cylinder - 100mm Bore, 50mm Stroke, Double Acting

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
100mm
Action
Double
Stroke
50mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
126 x 113.5 x 113.5mm
Width
113.5mm
Length
126mm
Height
113.5mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 21287
Maximum Operating Temperature
70°C
Weight
1.26kg
Minimum Operating Temperature
-20°C
Päritoluriik
Poland
€ 315,00
€ 315,00 tk (ilma käibemaksuta)
€ 390,60
€ 390,60 tk (koos käibemaksuga)
1
€ 315,00
€ 315,00 tk (ilma käibemaksuta)
€ 390,60
€ 390,60 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
100mm
Action
Double
Stroke
50mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
126 x 113.5 x 113.5mm
Width
113.5mm
Length
126mm
Height
113.5mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 21287
Maximum Operating Temperature
70°C
Weight
1.26kg
Minimum Operating Temperature
-20°C
Päritoluriik
Poland