RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 25mm Stroke, Double Acting

RS tootekood: 360-718Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

10mm

Action

Double

Stroke

25mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

111 x 17mm

Length

111mm

Diameter

17mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

Weight

210g

Maximum Operating Temperature

80°C

Päritoluriik

Poland

€ 34,20

€ 34,20 tk (ilma käibemaksuta)

€ 42,41

€ 42,41 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 25mm Stroke, Double Acting

€ 34,20

€ 34,20 tk (ilma käibemaksuta)

€ 42,41

€ 42,41 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 25mm Stroke, Double Acting

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

10mm

Action

Double

Stroke

25mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

111 x 17mm

Length

111mm

Diameter

17mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

Weight

210g

Maximum Operating Temperature

80°C

Päritoluriik

Poland