RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
16mm
Action
Double
Stroke
10mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
121 x 22mm
Length
121mm
Diameter
22mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
240g
Maximum Operating Temperature
80°C
Päritoluriik
Poland
€ 41,40
€ 41,40 tk (ilma käibemaksuta)
€ 51,34
€ 51,34 tk (koos käibemaksuga)
1
€ 41,40
€ 41,40 tk (ilma käibemaksuta)
€ 51,34
€ 51,34 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBore
16mm
Action
Double
Stroke
10mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
121 x 22mm
Length
121mm
Diameter
22mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
240g
Maximum Operating Temperature
80°C
Päritoluriik
Poland