RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 160mm Stroke, Double Acting

RS tootekood: 360-760Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

16mm

Action

Double

Stroke

160mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

269 x 21mm

Length

269mm

Diameter

21mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

270g

Maximum Operating Temperature

80°C

Päritoluriik

Poland

€ 67,50

€ 67,50 tk (ilma käibemaksuta)

€ 83,70

€ 83,70 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 160mm Stroke, Double Acting

€ 67,50

€ 67,50 tk (ilma käibemaksuta)

€ 83,70

€ 83,70 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore, 160mm Stroke, Double Acting

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

16mm

Action

Double

Stroke

160mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

269 x 21mm

Length

269mm

Diameter

21mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

270g

Maximum Operating Temperature

80°C

Päritoluriik

Poland