RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 10mm Stroke, Double Acting

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAction
Double
Stroke
10mm
Bore
20mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
46 x 36 x 36mm
Height
36mm
Width
36mm
Length
46mm
Absolute Maximum Pressure
15bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Weight
120g
Maximum Operating Temperature
70°C
Päritoluriik
Poland
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 44,39
€ 44,39 tk (koos käibemaksuga)
1
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 44,39
€ 44,39 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAction
Double
Stroke
10mm
Bore
20mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Female
Cushioning Type
Elastomer
Dimensions
46 x 36 x 36mm
Height
36mm
Width
36mm
Length
46mm
Absolute Maximum Pressure
15bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Weight
120g
Maximum Operating Temperature
70°C
Päritoluriik
Poland