RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double Acting

RS tootekood: 480-2181Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

50mm

Bore

40mm

Action

Double

Manufacturer Series

CDEM

Length

185mm

Cushioning Type

Rubber

Dimensions

185 x 54 x 54mm

Width

54mm

Maximum Operating Pressure

10 bar

Height

54mm

Maximum Operating Temperature

+80°C

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Päritoluriik

Italy

Toote üksikasjad

VDMA Profile Range Ø 32-50mm

Lao andmed ajutiselt ei ole saadaval.

€ 138,00

€ 138,00 tk (ilma käibemaksuta)

€ 168,36

€ 168,36 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double Acting

€ 138,00

€ 138,00 tk (ilma käibemaksuta)

€ 168,36

€ 168,36 tk (koos käibemaksuga)

RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CDEM Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

50mm

Bore

40mm

Action

Double

Manufacturer Series

CDEM

Length

185mm

Cushioning Type

Rubber

Dimensions

185 x 54 x 54mm

Width

54mm

Maximum Operating Pressure

10 bar

Height

54mm

Maximum Operating Temperature

+80°C

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Päritoluriik

Italy

Toote üksikasjad

VDMA Profile Range Ø 32-50mm