RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm
RS Stock No.: 277-3602Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
200 mm
External Depth
400mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China
Stock information temporarily unavailable.
€ 180.00
€ 180.00 Each (Exc. Vat)
€ 219.60
€ 219.60 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm
1
€ 180.00
€ 180.00 Each (Exc. Vat)
€ 219.60
€ 219.60 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
200 mm
External Depth
400mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China