RS PRO Polyester, G3 Grade
RS Stock No.: 203-5147Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFilter Grade
G3
Media Material
Polyester
Actual Depth
25mm
Actual Height
480mm
Actual Width
480mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 70.50
€ 70.50 Each (Exc. Vat)
€ 86.01
€ 86.01 Each (inc. VAT)
RS PRO Polyester, G3 Grade
1
€ 70.50
€ 70.50 Each (Exc. Vat)
€ 86.01
€ 86.01 Each (inc. VAT)
RS PRO Polyester, G3 Grade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Grade
G3
Media Material
Polyester
Actual Depth
25mm
Actual Height
480mm
Actual Width
480mm
Country of Origin
United Kingdom