RS PRO Polyethylene Mobile Ramp, 300kg Maximum Weight

RS Stock No.: 226-7852Brand: RS PRO
brand-logo
View all in Ramps

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

300kg

Height

160mm

Length

1120mm

For Use With

Handtruck, Scooter, Wheelchair

Foldable

No

Material

Polyethylene

Portable

Yes

Country of Origin

China

You may be interested in
RS PRO PE Ramp, 180kg Maximum Weight
€ 307.44Each (Exc. Vat)
Stock information temporarily unavailable.

€ 344.00

€ 344.00 Each (Exc. Vat)

€ 419.68

€ 419.68 Each (inc. VAT)

RS PRO Polyethylene Mobile Ramp, 300kg Maximum Weight

€ 344.00

€ 344.00 Each (Exc. Vat)

€ 419.68

€ 419.68 Each (inc. VAT)

RS PRO Polyethylene Mobile Ramp, 300kg Maximum Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PE Ramp, 180kg Maximum Weight
€ 307.44Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

300kg

Height

160mm

Length

1120mm

For Use With

Handtruck, Scooter, Wheelchair

Foldable

No

Material

Polyethylene

Portable

Yes

Country of Origin

China

You may be interested in
RS PRO PE Ramp, 180kg Maximum Weight
€ 307.44Each (Exc. Vat)