RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 100pF, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
100pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Päritoluriik
United Kingdom
Toote üksikasjad
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
€ 18,75
€ 3,75 tk (pakis 5) (ilma käibemaksuta)
€ 23,25
€ 4,65 tk (pakis 5) (koos käibemaksuga)
5
€ 18,75
€ 3,75 tk (pakis 5) (ilma käibemaksuta)
€ 23,25
€ 4,65 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
100pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Päritoluriik
United Kingdom
Toote üksikasjad
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.