RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 10nF, Through Hole

RS tootekood: 426-3110Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

10nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 22,75

€ 4,55 tk (pakis 5) (ilma käibemaksuta)

€ 27,75

€ 5,551 tk (pakis 5) (koos käibemaksuga)

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 10nF, Through Hole

€ 22,75

€ 4,55 tk (pakis 5) (ilma käibemaksuta)

€ 27,75

€ 5,551 tk (pakis 5) (koos käibemaksuga)

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 10nF, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 4,55€ 22,75
50 - 95€ 4,20€ 21,00
100 - 245€ 3,95€ 19,75
250+€ 3,65€ 18,25

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

10nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.