RS PRO Power 1.5 mm² 4 Core Power Cable, White Polyvinyl Chloride PVC, 50m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
White
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
€ 136.00
€ 136.00 1 Reel of 50 Metres (Exc. Vat)
€ 168.64
€ 168.64 1 Reel of 50 Metres (inc. VAT)
1
€ 136.00
€ 136.00 1 Reel of 50 Metres (Exc. Vat)
€ 168.64
€ 168.64 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
White
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom