RS PRO power cord, 2.5m

RS Stock No.: 317-412Brand: RS PRO
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Stock information temporarily unavailable.

Price on Asking

RS PRO power cord, 2.5m

Price on Asking

RS PRO power cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black