RS PRO Pozi M3 Countersunk A4 316 Stainless Steel Machine Screws DIN 965 x 20.0mm

RS tootekood: 158-3590Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A4 316

Thread Pitch

0.50mm

Toote üksikasjad

RS PRO A4 316 Stainless Steel Countersunk Pozidriv Machine Screws

From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 316 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.

Lao andmed ajutiselt ei ole saadaval.

€ 12,80

€ 12,80 1 pakk 100 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M3 Countersunk A4 316 Stainless Steel Machine Screws DIN 965 x 20.0mm

€ 12,80

€ 12,80 1 pakk 100 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M3 Countersunk A4 316 Stainless Steel Machine Screws DIN 965 x 20.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,80
5 - 9€ 12,10
10 - 29€ 11,40
30+€ 10,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A4 316

Thread Pitch

0.50mm

Toote üksikasjad

RS PRO A4 316 Stainless Steel Countersunk Pozidriv Machine Screws

From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 316 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.