RS PRO Pozi M3 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

RS tootekood: 528-750Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Teid võib huvitada

€ 8,40

€ 8,40 1 pakk 100 tk (ilma käibemaksuta)

€ 10,42

€ 10,42 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M3 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

€ 8,40

€ 8,40 1 pakk 100 tk (ilma käibemaksuta)

€ 10,42

€ 10,42 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M3 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 8,40
5 - 9€ 8,00
10 - 29€ 7,60
30+€ 7,10
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M3

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Teid võib huvitada