RS PRO Pozi M5 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

RS tootekood: 528-867Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.80mm

Distrelec Product Id

30425641

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 20,00

€ 20,00 1 pakk 100 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M5 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

€ 20,00

€ 20,00 1 pakk 100 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozi M5 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,00
5 - 9€ 18,90
10 - 29€ 17,90
30+€ 16,70
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

0.80mm

Distrelec Product Id

30425641

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Teid võib huvitada