RS PRO Pozi M5 Pan A4 316 Stainless Steel Machine Screws DIN 7985 x 10.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm
Päritoluriik
Thailand
Toote üksikasjad
RS PRO A4 316 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.
Standards
Threaded in accordance with DIN 7985
€ 21,50
€ 21,50 1 pakk 100 tk (ilma käibemaksuta)
€ 26,66
€ 26,66 1 pakk 100 tk (koos käibemaksuga)
1
€ 21,50
€ 21,50 1 pakk 100 tk (ilma käibemaksuta)
€ 26,66
€ 26,66 1 pakk 100 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 21,50 |
5 - 9 | € 20,40 |
10 - 29 | € 19,40 |
30+ | € 18,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm
Päritoluriik
Thailand
Toote üksikasjad
RS PRO A4 316 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.
Standards
Threaded in accordance with DIN 7985