RS PRO Pozi Pan Brass Machine Screws DIN 7985, M4x12mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12mm
Thread Size Metric
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Features and Benefits
- Pan head screws
- Brass with nickel plating
- Quality and reliability
- Various lengths, thread size and thread pitch available
- DIN 7985 standards
- For professional tradesperson or a DIY enthusiast
Applications
- Woodworking
- Metalworking
- Home repairs
- Construction projects
Standards
The cross pan head machine screw meets DIN7985 standards.
€ 34.50
€ 34.50 1 Bag of 100 (Exc. Vat)
€ 42.09
€ 42.09 1 Bag of 100 (inc. VAT)
1
€ 34.50
€ 34.50 1 Bag of 100 (Exc. Vat)
€ 42.09
€ 42.09 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12mm
Thread Size Metric
M4
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.7mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Features and Benefits
- Pan head screws
- Brass with nickel plating
- Quality and reliability
- Various lengths, thread size and thread pitch available
- DIN 7985 standards
- For professional tradesperson or a DIY enthusiast
Applications
- Woodworking
- Metalworking
- Home repairs
- Construction projects
Standards
The cross pan head machine screw meets DIN7985 standards.