RS PRO Pozi Pan Steel Machine Screws DIN 7985 x 10.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Steel
Standards Met
DIN 7985
Finish
Black Passivated
Thread Pitch
0.80mm
Distrelec Product Id
30417505
Päritoluriik
China
Toote üksikasjad
RS PRO Black Zinc Passivated Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw is made from high-quality steel with a black zinc passivated finish which helps prevent corrosion as well as providing a decorative effect.
€ 7,30
€ 7,30 1 pakk 100 tk (ilma käibemaksuta)
€ 8,91
€ 8,91 1 pakk 100 tk (koos käibemaksuga)
1
€ 7,30
€ 7,30 1 pakk 100 tk (ilma käibemaksuta)
€ 8,91
€ 8,91 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 7,30 |
5 - 9 | € 6,90 |
10 - 29 | € 6,50 |
30+ | € 6,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Steel
Standards Met
DIN 7985
Finish
Black Passivated
Thread Pitch
0.80mm
Distrelec Product Id
30417505
Päritoluriik
China
Toote üksikasjad
RS PRO Black Zinc Passivated Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw is made from high-quality steel with a black zinc passivated finish which helps prevent corrosion as well as providing a decorative effect.