RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M6x12.0mm
RS Stock No.: 553-504Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Standards Met
DIN 965Z
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
1mm
Thread Pitch
1.0mm
Stock information temporarily unavailable.
€ 8.90
€ 8.90 1 Bag of 100 (Exc. Vat)
€ 10.86
€ 10.86 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M6x12.0mm
1
€ 8.90
€ 8.90 1 Bag of 100 (Exc. Vat)
€ 10.86
€ 10.86 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M6x12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.90 |
5 - 9 | € 8.40 |
10 - 29 | € 8.00 |
30+ | € 7.40 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozidriv
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Standards Met
DIN 965Z
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
1mm
Thread Pitch
1.0mm