RS PRO Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 180 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
No
Non Sparking
No
Blade Finish
Phosphate
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Insulated Pozidriv Screwdriver
Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Standards
DIN EN 60900: 2004
RS Pro 1000V Screwdrivers
€ 8,00
€ 8,00 tk (ilma käibemaksuta)
€ 9,76
€ 9,76 tk (koos käibemaksuga)
1
€ 8,00
€ 8,00 tk (ilma käibemaksuta)
€ 9,76
€ 9,76 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
No
Non Sparking
No
Blade Finish
Phosphate
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Insulated Pozidriv Screwdriver
Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Standards
DIN EN 60900: 2004