Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
10.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 7985Z
Stainless Steel Type
A2 304
Finish
Plain
Thread Pitch
0.70mm
Toote üksikasjad
RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.
Standards
DIN 7985
€ 19,00
€ 19,00 1 pakk 100 tk (ilma käibemaksuta)
€ 23,56
€ 23,56 1 pakk 100 tk (koos käibemaksuga)
1
€ 19,00
€ 19,00 1 pakk 100 tk (ilma käibemaksuta)
€ 23,56
€ 23,56 1 pakk 100 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 19,00 |
5 - 9 | € 18,10 |
10 - 29 | € 17,10 |
30+ | € 16,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
10.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 7985Z
Stainless Steel Type
A2 304
Finish
Plain
Thread Pitch
0.70mm
Toote üksikasjad
RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.
Standards
DIN 7985