RS PRO Pozidriv M4 Pan A2 304 Stainless Steel Machine Screws DIN 7985Z x 30.0mm

RS tootekood: 797-6207Bränd: RS PRODistrelec Article No.: 30425910
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

30.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 7985Z

Stainless Steel Type

A2 304

Finish

Plain

Thread Pitch

0.70mm

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 35,40

€ 35,40 1 pakk 100 tk (ilma käibemaksuta)

€ 43,90

€ 43,90 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozidriv M4 Pan A2 304 Stainless Steel Machine Screws DIN 7985Z x 30.0mm

€ 35,40

€ 35,40 1 pakk 100 tk (ilma käibemaksuta)

€ 43,90

€ 43,90 1 pakk 100 tk (koos käibemaksuga)

RS PRO Pozidriv M4 Pan A2 304 Stainless Steel Machine Screws DIN 7985Z x 30.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 35,40
5 - 9€ 33,40
10 - 29€ 31,70
30+€ 29,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

30.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 7985Z

Stainless Steel Type

A2 304

Finish

Plain

Thread Pitch

0.70mm

Toote üksikasjad

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more