RS PRO Pozidriv, PZ2 Tip, 100 mm Blade, 202 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ2
Blade Length
100 mm
Overall Length
202 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Pozidriv Tip Screwdriver
RS Pro Pozidriv Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch plastic handle ensure a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 7,07
€ 7,07 tk (koos käibemaksuga)
1
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 7,07
€ 7,07 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ2
Blade Length
100 mm
Overall Length
202 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Pozidriv Tip Screwdriver
RS Pro Pozidriv Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch plastic handle ensure a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.