RS PRO PP Storage Bin, 79mm x 198mm, Blue

Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
79mm
Overall Width
198mm
Overall Depth
153mm
Colour
Blue
Product details
Visual Bin System
Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.
0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024
€ 21.90
€ 3.65 Each (In a Pack of 6) (Exc. Vat)
€ 26.72
€ 4.453 Each (In a Pack of 6) (inc. VAT)
6
€ 21.90
€ 3.65 Each (In a Pack of 6) (Exc. Vat)
€ 26.72
€ 4.453 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
79mm
Overall Width
198mm
Overall Depth
153mm
Colour
Blue
Product details
Visual Bin System
Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.
0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024