RS PRO Pressure Sensor, 0bar Min, 7bar Max, Voltage Output, Gauge Reading

RS tootekood: 272-6953Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

7bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Minimum Operating Temperature

-40℃

Maximum Operating Temperature

+125℃

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 156,16

€ 156,16 tk (koos käibemaksuga)

RS PRO Pressure Sensor, 0bar Min, 7bar Max, Voltage Output, Gauge Reading

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 156,16

€ 156,16 tk (koos käibemaksuga)

RS PRO Pressure Sensor, 0bar Min, 7bar Max, Voltage Output, Gauge Reading
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

7bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Minimum Operating Temperature

-40℃

Maximum Operating Temperature

+125℃

Päritoluriik

China