RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, 1/5 Din +250°C Max

RS tootekood: 236-4299Bränd: RS PRODistrelec Article No.: 30425528
brand-logo
Kuva kõik kategoorias RTD andurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

1/5 Din

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro High Precision 4 Wire Pt100 PRT Probe with PTFE Insulation

From RS Pro a high-quality precision Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 6mm diameter 316 stainless steel sheath. The leads have a durable and flexible PTFE (Polytetrafluoroethylene) insulation and a silver plated copper screen to protect against electromagnetic interference. This high precision platinum resistance thermometer provides accurate and reliable temperature measurement with an accuracy class that is at 1/5 Class B (0.06°C at 0°C and 0.16°C at 100°C.)

Lao andmed ajutiselt ei ole saadaval.

€ 164,00

€ 164,00 tk (ilma käibemaksuta)

€ 203,36

€ 203,36 tk (koos käibemaksuga)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, 1/5 Din +250°C Max

€ 164,00

€ 164,00 tk (ilma käibemaksuta)

€ 203,36

€ 203,36 tk (koos käibemaksuga)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, 1/5 Din +250°C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 5€ 164,00
6 - 11€ 154,00
12+€ 146,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

1/5 Din

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro High Precision 4 Wire Pt100 PRT Probe with PTFE Insulation

From RS Pro a high-quality precision Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 6mm diameter 316 stainless steel sheath. The leads have a durable and flexible PTFE (Polytetrafluoroethylene) insulation and a silver plated copper screen to protect against electromagnetic interference. This high precision platinum resistance thermometer provides accurate and reliable temperature measurement with an accuracy class that is at 1/5 Class B (0.06°C at 0°C and 0.16°C at 100°C.)