Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
Compact KNS Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M16
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30403598
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO PT100 PRT with compact KNS head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.
PT100 Probes with Industrial Terminal Heads
€ 114,00
€ 114,00 tk (ilma käibemaksuta)
€ 141,36
€ 141,36 tk (koos käibemaksuga)
1
€ 114,00
€ 114,00 tk (ilma käibemaksuta)
€ 141,36
€ 141,36 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 114,00 |
6 - 11 | € 108,00 |
12+ | € 102,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
Compact KNS Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M16
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30403598
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO PT100 PRT with compact KNS head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.