RS PRO Pulley, Cast Iron, Steel

RS tootekood: 184-268Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Belt Pulleys

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

32mm

Overall Diameter

85.5mm

Number of Grooves

1

Material

Cast Iron, Steel

Päritoluriik

China

Toote üksikasjad

Pulleys for XPA, SPA & A Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 23,67

€ 23,67 tk (koos käibemaksuga)

RS PRO Pulley, Cast Iron, Steel

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 23,67

€ 23,67 tk (koos käibemaksuga)

RS PRO Pulley, Cast Iron, Steel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 19,40
5 - 9€ 18,80
10 - 24€ 18,40
25+€ 18,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

32mm

Overall Diameter

85.5mm

Number of Grooves

1

Material

Cast Iron, Steel

Päritoluriik

China

Toote üksikasjad

Pulleys for XPA, SPA & A Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada