RS PRO Pure Sine Wave 1500W Power Inverter, 48V Input, 230V Output

RS tootekood: 179-3335Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

1500W

Output Power Intermittent

1600W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

13.4A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

5.6kg

Minimum Temperature

-20°C

Inverter Directionality

DC to AC

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Mounting Type

Chassis Mount

Maximum Input Current

62.5A

Number of Output Connections

2

Distrelec Product Id

30418224

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 467,00

€ 467,00 tk (ilma käibemaksuta)

€ 579,08

€ 579,08 tk (koos käibemaksuga)

RS PRO Pure Sine Wave 1500W Power Inverter, 48V Input, 230V Output

€ 467,00

€ 467,00 tk (ilma käibemaksuta)

€ 579,08

€ 579,08 tk (koos käibemaksuga)

RS PRO Pure Sine Wave 1500W Power Inverter, 48V Input, 230V Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 467,00
5 - 9€ 449,00
10 - 24€ 436,00
25+€ 422,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

1500W

Output Power Intermittent

1600W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

13.4A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

5.6kg

Minimum Temperature

-20°C

Inverter Directionality

DC to AC

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Mounting Type

Chassis Mount

Maximum Input Current

62.5A

Number of Output Connections

2

Distrelec Product Id

30418224

Päritoluriik

China