RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

RS tootekood: 268-5134Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

2000W

Railway Approved

No

Output Power Intermittent

4000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

8.69A

Length

395mm

Width

230mm

Depth

108mm

Weight

5.61kg

Minimum Temperature

-20°C

Inverter Directionality

DC to AC

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Mounting Type

Chassis Mount

Maximum Input Current

83.3A

Number of Output Connections

2

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 252,00

€ 252,00 tk (ilma käibemaksuta)

€ 307,44

€ 307,44 tk (koos käibemaksuga)

RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

€ 252,00

€ 252,00 tk (ilma käibemaksuta)

€ 307,44

€ 307,44 tk (koos käibemaksuga)

RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

2000W

Railway Approved

No

Output Power Intermittent

4000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

8.69A

Length

395mm

Width

230mm

Depth

108mm

Weight

5.61kg

Minimum Temperature

-20°C

Inverter Directionality

DC to AC

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Mounting Type

Chassis Mount

Maximum Input Current

83.3A

Number of Output Connections

2

Päritoluriik

China