Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
SPDT
Contact Current Rating
2 A, 4 A
Contact Material
Tin Plated Copper
Contact DC Voltage Rating
12 V, 24V
Contact AC Voltage Rating
250 / 125V
Terminal Type
Pc Pin
Country of Origin
Taiwan, Province Of China
Product details
RS Foot Switches
Metal plunger foot switches with a high operating force making them ideal for various foot control applications.
Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.67
€ 9.67 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.67
€ 9.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 7.80 |
10 - 24 | € 7.00 |
25 - 49 | € 6.40 |
50 - 99 | € 5.90 |
100+ | € 5.50 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
SPDT
Contact Current Rating
2 A, 4 A
Contact Material
Tin Plated Copper
Contact DC Voltage Rating
12 V, 24V
Contact AC Voltage Rating
250 / 125V
Terminal Type
Pc Pin
Country of Origin
Taiwan, Province Of China
Product details
RS Foot Switches
Metal plunger foot switches with a high operating force making them ideal for various foot control applications.
Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg