RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III B

RS tootekood: 784-0072Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Control Mechanism

Push Pull

Connection Port Thread

Push In 4 mm

Function

4/2

Thread Size

4mm

Thread Standard

Push In

Manufacturer Series

BHP

Control Button/Switch Colour

Red

Maximum Operating Pressure

16 bar

Maximum Flow Rate

300L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

4/2

Model Number p

III B

Toote üksikasjad

Power Take-Off (PTO) Control Valves

Power Take-Off (PTO) Control Valves from RS are suitable for panel/body/dashboard mounting, feature actuation using a push-pull knob, and may operate within temperature limits from -10°C to +50°C. The valves accommodate a maximum flow up to 300 litres per minute, and a pressure range from 0 to 16 bar. Power Take-Off Valves may be used as control valves for power take-off (PTO) applications on commercial vehicles. Power Take-Off Control Valves feature an integrated handbrake interlock safety function (to prevent, for example, a vehicle being driven while the Power Take-Off is still engaged). The valves may also be used within general industry applications as a push-pull control valve.

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Teid võib huvitada
PTO Control Valve Push-Pull 4mm,4/2
P.O.A.tk (pakis 5) (ilma käibemaksuta)

€ 60,00

€ 60,00 tk (ilma käibemaksuta)

€ 74,40

€ 74,40 tk (koos käibemaksuga)

RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III B

€ 60,00

€ 60,00 tk (ilma käibemaksuta)

€ 74,40

€ 74,40 tk (koos käibemaksuga)

RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III B

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 60,00
5 - 9€ 58,00
10+€ 56,00
Teid võib huvitada
PTO Control Valve Push-Pull 4mm,4/2
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Control Mechanism

Push Pull

Connection Port Thread

Push In 4 mm

Function

4/2

Thread Size

4mm

Thread Standard

Push In

Manufacturer Series

BHP

Control Button/Switch Colour

Red

Maximum Operating Pressure

16 bar

Maximum Flow Rate

300L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

4/2

Model Number p

III B

Toote üksikasjad

Power Take-Off (PTO) Control Valves

Power Take-Off (PTO) Control Valves from RS are suitable for panel/body/dashboard mounting, feature actuation using a push-pull knob, and may operate within temperature limits from -10°C to +50°C. The valves accommodate a maximum flow up to 300 litres per minute, and a pressure range from 0 to 16 bar. Power Take-Off Valves may be used as control valves for power take-off (PTO) applications on commercial vehicles. Power Take-Off Control Valves feature an integrated handbrake interlock safety function (to prevent, for example, a vehicle being driven while the Power Take-Off is still engaged). The valves may also be used within general industry applications as a push-pull control valve.

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Teid võib huvitada
PTO Control Valve Push-Pull 4mm,4/2
P.O.A.tk (pakis 5) (ilma käibemaksuta)