RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Material
PVC
Sleeve Length
40m
Braided
No
Minimum Cable Diameter
3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
€ 17,80
€ 17,80 1 pakk 40 meetriga (ilma käibemaksuta)
€ 22,07
€ 22,07 1 pakk 40 meetriga (koos käibemaksuga)
1
€ 17,80
€ 17,80 1 pakk 40 meetriga (ilma käibemaksuta)
€ 22,07
€ 22,07 1 pakk 40 meetriga (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 14 | € 17,80 |
15 - 49 | € 16,90 |
50+ | € 15,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Material
PVC
Sleeve Length
40m
Braided
No
Minimum Cable Diameter
3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve