RS PRO PVC Black Cable Sleeve

RS Stock No.: 189-3171Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

PVC

Braided

No

Expandable

No

Fire Behaviour

Flame Retardant

Dielectric Strength

2500V/m

Wall Thickness

0.47mm

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 10.62

€ 0.354 Each (Exc. Vat)

€ 12.96

€ 0.432 Each (inc. VAT)

RS PRO PVC Black Cable Sleeve

€ 10.62

€ 0.354 Each (Exc. Vat)

€ 12.96

€ 0.432 Each (inc. VAT)

RS PRO PVC Black Cable Sleeve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

PVC

Braided

No

Expandable

No

Fire Behaviour

Flame Retardant

Dielectric Strength

2500V/m

Wall Thickness

0.47mm

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in