RS PRO PVC Crimp Housing, Clear

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
22mm
Colour
Clear
Standards Met
RoHS Compliant
Wall Thickness
1mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Crimp Terminal Covers - PVC
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
€ 2,50
€ 0,025 tk (pakis 100) (ilma käibemaksuta)
€ 3,05
€ 0,031 tk (pakis 100) (koos käibemaksuga)
100
€ 2,50
€ 0,025 tk (pakis 100) (ilma käibemaksuta)
€ 3,05
€ 0,031 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
22mm
Colour
Clear
Standards Met
RoHS Compliant
Wall Thickness
1mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Crimp Terminal Covers - PVC
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.