RS PRO PVC, Flexible Tube, 25.4mm ID, 33.8mm OD, Green, 30m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25.4mm
Outer Diameter
33.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8bar
Suitable Applications
Agricultural, Construction, Manufacturing Industry, Water, Slurry, Sewage, Powders and Semi-Liquid Product
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Colour
Green
Length
30m
Flexible
Yes
Bend Radius
113mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 167,40
€ 167,40 tk (koos käibemaksuga)
1
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 167,40
€ 167,40 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25.4mm
Outer Diameter
33.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8bar
Suitable Applications
Agricultural, Construction, Manufacturing Industry, Water, Slurry, Sewage, Powders and Semi-Liquid Product
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Colour
Green
Length
30m
Flexible
Yes
Bend Radius
113mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom