RS PRO PVC, Flexible Tube, 25mm ID, 33mm OD, White, 30m

RS Stock No.: 336-779Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

25mm

Outer Diameter

33mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10bar

Suitable Applications

Caravan Industry, Drinking Water, Marine Industry, Vending Machines

Standards Met

BS 6920, RoHS 3 Compliant, WRAS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Colour

White

Length

30m

Flexible

Yes

Bend Radius

210mm

Food Grade

Yes

Outer Material

PVC

Reinforced

Yes

Inner Material

TPE

Country of Origin

United Kingdom

€ 458.00

€ 458.00 Each (Exc. Vat)

€ 567.92

€ 567.92 Each (inc. VAT)

RS PRO PVC, Flexible Tube, 25mm ID, 33mm OD, White, 30m

€ 458.00

€ 458.00 Each (Exc. Vat)

€ 567.92

€ 567.92 Each (inc. VAT)

RS PRO PVC, Flexible Tube, 25mm ID, 33mm OD, White, 30m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

25mm

Outer Diameter

33mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10bar

Suitable Applications

Caravan Industry, Drinking Water, Marine Industry, Vending Machines

Standards Met

BS 6920, RoHS 3 Compliant, WRAS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Colour

White

Length

30m

Flexible

Yes

Bend Radius

210mm

Food Grade

Yes

Outer Material

PVC

Reinforced

Yes

Inner Material

TPE

Country of Origin

United Kingdom