RS PRO PVC, Flexible Tube, 32mm ID, 39.2mm OD, Clear, 10m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
39.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7bar
Suitable Applications
Food Processing
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
10m
Flexible
Yes
Bend Radius
143mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom
€ 51,50
€ 51,50 tk (ilma käibemaksuta)
€ 63,86
€ 63,86 tk (koos käibemaksuga)
1
€ 51,50
€ 51,50 tk (ilma käibemaksuta)
€ 63,86
€ 63,86 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
39.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7bar
Suitable Applications
Food Processing
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
10m
Flexible
Yes
Bend Radius
143mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom