RS PRO PVC, Flexible Tube, 32mm ID, 39.2mm OD, Clear, 30m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
39.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7bar
Suitable Applications
Food Processing
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
30m
Flexible
Yes
Bend Radius
143mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom
€ 154.00
€ 154.00 Each (Exc. Vat)
€ 190.96
€ 190.96 Each (inc. VAT)
1
€ 154.00
€ 154.00 Each (Exc. Vat)
€ 190.96
€ 190.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
39.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7bar
Suitable Applications
Food Processing
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
30m
Flexible
Yes
Bend Radius
143mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom